Tufnol® Cotton Laminated Plastic, 585mm x 90mm Diameter

RS Stock No.: 203-6433Brand: Tufnol®
View all in Plastic Rods

Technical documents

Specifications

Length

585mm

Material

Laminated Plastic

Laminated

Yes

Laminate Material

Fine Weave Cotton, Phenolic Resin

Form

Rod

Rod Diameter

90mm

Density

1.36g/cm³

Cross Breaking Strength

150MPa

Impact Strength

8.6kJ/m²

Maximum Operating Temperature

+120°C

Thermal Conductivity

0.37W/mK

Water Absorption

2.5mg/cm³

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tufnol® Cotton Laminated Plastic, 585mm x 90mm Diameter

P.O.A.

Tufnol® Cotton Laminated Plastic, 585mm x 90mm Diameter
Stock information temporarily unavailable.

Technical documents

Specifications

Length

585mm

Material

Laminated Plastic

Laminated

Yes

Laminate Material

Fine Weave Cotton, Phenolic Resin

Form

Rod

Rod Diameter

90mm

Density

1.36g/cm³

Cross Breaking Strength

150MPa

Impact Strength

8.6kJ/m²

Maximum Operating Temperature

+120°C

Thermal Conductivity

0.37W/mK

Water Absorption

2.5mg/cm³