Texas Instruments Transponder, Tag - RI-I11-114B-01

RS Stock No.: 825-3372Brand: Texas InstrumentsManufacturers Part No.: RI-I11-114B-01IMPA: 0
View all in RF Modules

Technical documents

Specifications

Mechanical Fuse Size

B1, B2

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-25 °C

Width

45mm

Length

45mm

Product details

Gradual pressurising and break valves

Control solenoid valves 24 VAC or 220 Vac used for breaking or gradual pressurisation of the compressed air circuit.
Manual pulse control.
Low power consumption.
ISO connector may be ordered separately.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments Transponder, Tag - RI-I11-114B-01

P.O.A.

Texas Instruments Transponder, Tag - RI-I11-114B-01
Stock information temporarily unavailable.

Technical documents

Specifications

Mechanical Fuse Size

B1, B2

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-25 °C

Width

45mm

Length

45mm

Product details

Gradual pressurising and break valves

Control solenoid valves 24 VAC or 220 Vac used for breaking or gradual pressurisation of the compressed air circuit.
Manual pulse control.
Low power consumption.
ISO connector may be ordered separately.