Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Outlet Tube Size
13.16mm
Maximum Operating Pressure
6 bar
Inlet Port Gender
Male
Minimum Operating Temperature
-40°C
Material
Stainless Steel
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS
Series
U5300
Response Time
2ms
Country of Origin
China
Product Details
The TE Connectivity Instrument-grade U5300 pressure transducers offer a modular design for maximum flexibility in various configurations. This series provides superior accuracy and a low total error band, making it Ideal for demanding commercial and heavy industrial applications. The U5300 is suitable for measuring liquid or gas pressure, even in challenging media like contaminated water, steam, and mildly corrosive fluids. Constructed with 316L stainless steel for the wetted materials, the transducer ensures durability with no exposure to organics in the pressure media.
Stock information temporarily unavailable.
€ 684.64
€ 684.64 Each (ex VAT)
1
€ 684.64
€ 684.64 Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Outlet Tube Size
13.16mm
Maximum Operating Pressure
6 bar
Inlet Port Gender
Male
Minimum Operating Temperature
-40°C
Material
Stainless Steel
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS
Series
U5300
Response Time
2ms
Country of Origin
China
Product Details
The TE Connectivity Instrument-grade U5300 pressure transducers offer a modular design for maximum flexibility in various configurations. This series provides superior accuracy and a low total error band, making it Ideal for demanding commercial and heavy industrial applications. The U5300 is suitable for measuring liquid or gas pressure, even in challenging media like contaminated water, steam, and mildly corrosive fluids. Constructed with 316L stainless steel for the wetted materials, the transducer ensures durability with no exposure to organics in the pressure media.