Technical documents
Specifications
Brand
TE ConnectivityResistance
15Ω
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
SQM7
Maximum Operating Temperature
+250°C
Temperature Coefficient
±300ppm/°C
Minimum Operating Temperature
-55°C
Lead Pitch
5mm
Country of Origin
China
Product details
7W SQM7 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Box) (ex VAT)
Production pack (Box)
5
P.O.A.
Each (Supplied in a Box) (ex VAT)
Stock information temporarily unavailable.
Production pack (Box)
5
Technical documents
Specifications
Brand
TE ConnectivityResistance
15Ω
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
SQM7
Maximum Operating Temperature
+250°C
Temperature Coefficient
±300ppm/°C
Minimum Operating Temperature
-55°C
Lead Pitch
5mm
Country of Origin
China
Product details
7W SQM7 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department


