TE Connectivity 270kΩ Metal Film SMD Resistor ±5% 1W - SMV1W270KJT

RS Stock No.: 181-0116Brand: TE ConnectivityManufacturers Part No.: SMV1W270KJT
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

270kΩ

Technology

Metal Film

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

SMV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 270kΩ Metal Film SMD Resistor ±5% 1W - SMV1W270KJT

P.O.A.

TE Connectivity 270kΩ Metal Film SMD Resistor ±5% 1W - SMV1W270KJT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Resistance

270kΩ

Technology

Metal Film

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

SMV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more