Technical documents
Specifications
Brand
TE ConnectivityResistance
180kΩ
Technology
Metal Film
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Series
SMV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 180kΩ Metal Film SMD Resistor ±5% 1W - SMV1W180KJT
2000
P.O.A.
TE Connectivity 180kΩ Metal Film SMD Resistor ±5% 1W - SMV1W180KJT
Stock information temporarily unavailable.
2000
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical documents
Specifications
Brand
TE ConnectivityResistance
180kΩ
Technology
Metal Film
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Series
SMV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China