TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 91m Length 2:1 Ratio, RNF-100 Series

RS Stock No.: 894-7954Brand: TE ConnectivityManufacturers Part No.: RNF-100-1/2-0-FSP
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

12.7mm

Colour

Black

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

91m

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

No

Series

RNF-100

Standards Met

AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005

Country of Origin

Czech Republic

Product details

RNF100 Heat-shrink Tubing 2:1 (Spools)

Flame retardant heat-shrink tubing that provides insulation and strain relief to wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.


Features and benefits
• Excellent all round performance
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible

Approvals

UL file E35586, CSA - LR31929.

Standards

VG 95343 Part 5 type A & B, VDE 0341/pt 9005, Def Stan 59-97 Type 2b, Meets AMS-DTL-23053/5 Class 1 (colours), Class 2 (Clear), BS 3G-198 part 3 11B.

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 91m Length 2:1 Ratio, RNF-100 Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 91m Length 2:1 Ratio, RNF-100 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Sleeve Diameter

12.7mm

Colour

Black

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

91m

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

No

Series

RNF-100

Standards Met

AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005

Country of Origin

Czech Republic

Product details

RNF100 Heat-shrink Tubing 2:1 (Spools)

Flame retardant heat-shrink tubing that provides insulation and strain relief to wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.


Features and benefits
• Excellent all round performance
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible

Approvals

UL file E35586, CSA - LR31929.

Standards

VG 95343 Part 5 type A & B, VDE 0341/pt 9005, Def Stan 59-97 Type 2b, Meets AMS-DTL-23053/5 Class 1 (colours), Class 2 (Clear), BS 3G-198 part 3 11B.