TE Connectivity 221kΩ Metal Film Resistor 0.25W ±0.1% H8221KBYA

RS Stock No.: 701-8134Brand: TE ConnectivityManufacturers Part No.: H8221KBYA
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

221kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

20kΩ to 1MΩ

Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C

Metal Film,HOLCO Axial ±0.1% 0.25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 221kΩ Metal Film Resistor 0.25W ±0.1% H8221KBYA
Select packaging type

P.O.A.

TE Connectivity 221kΩ Metal Film Resistor 0.25W ±0.1% H8221KBYA
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Resistance

221kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

20kΩ to 1MΩ

Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C

Metal Film,HOLCO Axial ±0.1% 0.25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in