TE Connectivity 2.2kΩ Wire Wound Resistor 7W ±5% EP7W2K2J

RS Stock No.: 177-4903Brand: TE ConnectivityManufacturers Part No.: EP7W2K2J
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

2.2kΩ

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

EP

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

EP Series Anti Surge Resistor, Axial

Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV

Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 2.2kΩ Wire Wound Resistor 7W ±5% EP7W2K2J

P.O.A.

TE Connectivity 2.2kΩ Wire Wound Resistor 7W ±5% EP7W2K2J
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Resistance

2.2kΩ

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

EP

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

EP Series Anti Surge Resistor, Axial

Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV

Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more