Technical documents
Specifications
Brand
TE ConnectivityResistance
100Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
CFR50
Temperature Coefficient
-1200 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
P.O.A.
CFR50 carbon film resistor,100R 0.5W
1
P.O.A.
CFR50 carbon film resistor,100R 0.5W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityResistance
100Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
CFR50
Temperature Coefficient
-1200 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C


