TE Connectivity Through Hole 36P Industrial Power Plug, Rated At 9A, 250 V

RS Stock No.: 718-3391Brand: TE ConnectivityManufacturers Part No.: 2-640506-4
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

9A

Plug/Socket

Plug

Pole Format

36P

Voltage Rating

250 V

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Product details

TE Connectivity Miniature Rectangular (MR) Headers

Miniature Rectangular (MR) PCB mount receptacle style headers with pin contacts and a 4.19mm centerline. These receptacle style headers are PCB through hole vertical mounting and have UL94V-0 brick red nylon housings. The housings of these miniature rectangular headers have positive locking and standoffs at board interface to aid gas venting and cooling during soldering.

TE Connectivity Miniature Rectangular (MR)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Through Hole 36P Industrial Power Plug, Rated At 9A, 250 V
Select packaging type

P.O.A.

TE Connectivity Through Hole 36P Industrial Power Plug, Rated At 9A, 250 V
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Current Rating

9A

Plug/Socket

Plug

Pole Format

36P

Voltage Rating

250 V

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Product details

TE Connectivity Miniature Rectangular (MR) Headers

Miniature Rectangular (MR) PCB mount receptacle style headers with pin contacts and a 4.19mm centerline. These receptacle style headers are PCB through hole vertical mounting and have UL94V-0 brick red nylon housings. The housings of these miniature rectangular headers have positive locking and standoffs at board interface to aid gas venting and cooling during soldering.

TE Connectivity Miniature Rectangular (MR)