TE Connectivity HD20 Series ABS D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 191-7248Brand: TE ConnectivityManufacturers Part No.: 182665-1
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

9

Housing Material

ABS

Colour

Black

Housing Material Plating

Zinc

Strain Relief

Yes

Series

HD20

Product details

AMPLIMITE D-Sub Connector, HDP-20, HD-20 and HDE Unshielded Cable Clamps, Backshells

Unshielded cable backshells or cable clamps for use with AMPLIMITE d-sub connectors. These backshells consist of 2 black plastic (ABS) shell halves (apart from stock number 717-4599 which has a nickel over copper plating) with a straight cable exit.
Stock numbers 680-9377, 680-9386, 680-9389 and 717-4599 are for use with HDP-20 Crimp Snap-In, HD-20 Solder Cup and HDE D-sub connectors.
These kits consist of 2 x backshells/cable clamps, 2 x fillister head screws, 2 x jack-screws, 2 x nuts, strain relief bar and cable gates. Stock number 680-9344 is 25 way, 680-6386 9 way and 680-9386 and 717-4599 are 15 way
Stock numbers 680-9702 and 717-4436 are for use with HDP-20 Crimp Snap-In d-sub connectors and consist of 2 black plastic (ABS) shell halves, screw holder, clamping insert and screws. Stock number 680-9702 is 25 way and stock number 717-4436 is 9 way.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity HD20 Series ABS D Sub Backshell, 9 Way, Strain Relief

P.O.A.

TE Connectivity HD20 Series ABS D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

9

Housing Material

ABS

Colour

Black

Housing Material Plating

Zinc

Strain Relief

Yes

Series

HD20

Product details

AMPLIMITE D-Sub Connector, HDP-20, HD-20 and HDE Unshielded Cable Clamps, Backshells

Unshielded cable backshells or cable clamps for use with AMPLIMITE d-sub connectors. These backshells consist of 2 black plastic (ABS) shell halves (apart from stock number 717-4599 which has a nickel over copper plating) with a straight cable exit.
Stock numbers 680-9377, 680-9386, 680-9389 and 717-4599 are for use with HDP-20 Crimp Snap-In, HD-20 Solder Cup and HDE D-sub connectors.
These kits consist of 2 x backshells/cable clamps, 2 x fillister head screws, 2 x jack-screws, 2 x nuts, strain relief bar and cable gates. Stock number 680-9344 is 25 way, 680-6386 9 way and 680-9386 and 717-4599 are 15 way
Stock numbers 680-9702 and 717-4436 are for use with HDP-20 Crimp Snap-In d-sub connectors and consist of 2 black plastic (ABS) shell halves, screw holder, clamping insert and screws. Stock number 680-9702 is 25 way and stock number 717-4436 is 9 way.

TE Connectivity AMPLIMITE D-Subminiature Connectors