TE Connectivity SPDT, Latching Rocker Switch Panel Mount

RS Stock No.: 710-9309Brand: TE ConnectivityManufacturers Part No.: 1-1571986-6
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Panel Cut Out Width

10.6mm

Panel Cut Out Height

17.96mm

Contact Current Rating

400 mA @ 20 V

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Wire Lug

Panel Cut Out Size

17.96 x 10.62mm

Case Material

Thermoplastic

Contact Material

Gold

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

PRICED TO CLEAR

Yes

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Maximum Operating Temperature

+85°C

Product details

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity SPDT, Latching Rocker Switch Panel Mount

P.O.A.

TE Connectivity SPDT, Latching Rocker Switch Panel Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Panel Cut Out Width

10.6mm

Panel Cut Out Height

17.96mm

Contact Current Rating

400 mA @ 20 V

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Wire Lug

Panel Cut Out Size

17.96 x 10.62mm

Case Material

Thermoplastic

Contact Material

Gold

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

PRICED TO CLEAR

Yes

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Maximum Operating Temperature

+85°C

Product details

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series