Technical documents
Specifications
Brand
Taiyo YudenInductance
10 μH
Maximum dc Current
110mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.25mm
Height
1.25mm
Dimensions
2 x 1.25 x 1.25mm
Tolerance
±20%
Maximum DC Resistance
520mΩ
Series
CKS2125
Maximum Self Resonant Frequency
24MHz
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Philippines
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Standard
25
P.O.A.
Standard
25
Technical documents
Specifications
Brand
Taiyo YudenInductance
10 μH
Maximum dc Current
110mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.25mm
Height
1.25mm
Dimensions
2 x 1.25 x 1.25mm
Tolerance
±20%
Maximum DC Resistance
520mΩ
Series
CKS2125
Maximum Self Resonant Frequency
24MHz
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Philippines