Sunon OA125 Series Axial Fan, 24 V dc, DC Operation, 66.3m³/h, 1.7W, 70mA Max, 92 x 92 x 25mm

RS Stock No.: 544-0431Brand: SunonManufacturers Part No.: KD2409PTS3.13.A.GN
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

1.7W

Maximum Current

70mA

Depth

25mm

Dimensions

92 x 92 x 25mm

Air Flow

66.3m³/h

Noise Level

27dB

Fan Speed

2100rpm

Bearing Type

Sleeve

Stock information temporarily unavailable.

P.O.A.

Sunon OA125 Series Axial Fan, 24 V dc, DC Operation, 66.3m³/h, 1.7W, 70mA Max, 92 x 92 x 25mm

P.O.A.

Sunon OA125 Series Axial Fan, 24 V dc, DC Operation, 66.3m³/h, 1.7W, 70mA Max, 92 x 92 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

1.7W

Maximum Current

70mA

Depth

25mm

Dimensions

92 x 92 x 25mm

Air Flow

66.3m³/h

Noise Level

27dB

Fan Speed

2100rpm

Bearing Type

Sleeve