Sterling Safety Wear ACE ESD S1 PS LG SC FO SR Black Steel Toe Capped Safety Shoes, EU 48

RS Stock No.: 455-7279Brand: Sterling Safety WearManufacturers Part No.: SS402 / 8
View all in Safety Boots

Technical documents

Specifications

Series

ACE ESD S1 PS LG SC FO SR

Shoe Size EU

48

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Sole Material

PUR

Anti-Slip

Yes

Midsole Type

Steel

Upper Material

Leather

Type

Trainer

Country of Origin

China

You may be interested in

P.O.A.

Sterling Safety Wear ACE ESD S1 PS LG SC FO SR Black Steel Toe Capped Safety Shoes, EU 48

P.O.A.

Sterling Safety Wear ACE ESD S1 PS LG SC FO SR Black Steel Toe Capped Safety Shoes, EU 48

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Series

ACE ESD S1 PS LG SC FO SR

Shoe Size EU

48

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Sole Material

PUR

Anti-Slip

Yes

Midsole Type

Steel

Upper Material

Leather

Type

Trainer

Country of Origin

China

You may be interested in