Technical Documents
Specifications
Brand
StanleyProduct Type
Box Section Level
Level Type
Box
Length
1.8m
Frame Material
Aluminium
Number of Vials
3
Accuracy
0.5
Waterproof
Yes
Vial Type
Vertical and Horizontal
Height
67mm
Standards/Approvals
No
Width
1.8m
Calibrated
RSCAL
Country of Origin
Thailand
Product Details
The DeWALT BoxBeam Level is built for superior visibility and durability, featuring one horizontal and two vertical vials for accurate readings. It is 6–9mm wider and 6mm taller than most levels in its class, offering enhanced stability and ease of use on the job.
Stock information temporarily unavailable.
€ 170.17
€ 170.17 Each (ex VAT)
1
€ 170.17
€ 170.17 Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
StanleyProduct Type
Box Section Level
Level Type
Box
Length
1.8m
Frame Material
Aluminium
Number of Vials
3
Accuracy
0.5
Waterproof
Yes
Vial Type
Vertical and Horizontal
Height
67mm
Standards/Approvals
No
Width
1.8m
Calibrated
RSCAL
Country of Origin
Thailand
Product Details
The DeWALT BoxBeam Level is built for superior visibility and durability, featuring one horizontal and two vertical vials for accurate readings. It is 6–9mm wider and 6mm taller than most levels in its class, offering enhanced stability and ease of use on the job.