Technical documents
Specifications
Brand
Spear & JacksonHead Type
Ball Pein
Head Material
Powder Coated Steel
Handle Material
Ash
Overall Length
350 mm
Weight
453.6g
P.O.A.
Spear & Jackson Powder Coated Steel with Ash Handle, 453.6g
1
P.O.A.
Spear & Jackson Powder Coated Steel with Ash Handle, 453.6g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Spear & JacksonHead Type
Ball Pein
Head Material
Powder Coated Steel
Handle Material
Ash
Overall Length
350 mm
Weight
453.6g