Technical documents
Specifications
Brand
SONOROUSMounting Surface
Wall
VESA Configurations
100 x 100 mm, 200 x 200 mm, 75 x 75mm
Maximum Load
24kg
Depth
56mm
PRICED TO CLEAR
Yes
Country of Origin
Turkey
Product details
Surefix 505 TV Bracket
A swiveling wall mounting system from the Surefix Range by Sonorous. Suitable for TV Screen sizes from 22in. to 37in.. Sonorous Surefix wall mounts are made of reinforced metal
Screen size: 22"/37"
Max. load: 24Kg
Distance to wall: 56mm
Tilt: (+/-) 15°
Swivel: 360°
VESA 75x75, 100x100, 200x200
Weight: 0.66Kg
Televisions
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SONOROUSMounting Surface
Wall
VESA Configurations
100 x 100 mm, 200 x 200 mm, 75 x 75mm
Maximum Load
24kg
Depth
56mm
PRICED TO CLEAR
Yes
Country of Origin
Turkey
Product details
Surefix 505 TV Bracket
A swiveling wall mounting system from the Surefix Range by Sonorous. Suitable for TV Screen sizes from 22in. to 37in.. Sonorous Surefix wall mounts are made of reinforced metal
Screen size: 22"/37"
Max. load: 24Kg
Distance to wall: 56mm
Tilt: (+/-) 15°
Swivel: 360°
VESA 75x75, 100x100, 200x200
Weight: 0.66Kg