Sofim Straight 50Ω RF Adapter BNC Socket Socket 3GHz

RS Stock No.: 168-4457Brand: SofimManufacturers Part No.: 60 012
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Brand

Sofim

Adapter Type A

BNC

Gender A

Socket

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

3GHz

Contact Plating

Gold

Length

32.5mm

Contact Material

Bronze

Country of Origin

France

Product details

BNC type connectors

You may be interested in
View all in Coaxial Adapters

Stock information temporarily unavailable.

P.O.A.

Sofim Straight 50Ω RF Adapter BNC Socket Socket 3GHz

P.O.A.

Sofim Straight 50Ω RF Adapter BNC Socket Socket 3GHz

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Sofim

Adapter Type A

BNC

Gender A

Socket

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

3GHz

Contact Plating

Gold

Length

32.5mm

Contact Material

Bronze

Country of Origin

France

Product details

BNC type connectors

You may be interested in