Technical documents
Specifications
Brand
SMCStroke
30mm
Bore
16mm
Manufacturer Series
MGP
Action
Double
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Dimensions
76 x 30 x 64mm
Weight
430g
Maximum Operating Temperature
+60°C
Length
76mm
Minimum Operating Temperature
-10°C
Width
30mm
Height
64mm
Stock information temporarily unavailable.
P.O.A.
SMC Pneumatic Guided Cylinder - 16mm Bore, 30mm Stroke, MGP Series, Double Acting
1
P.O.A.
SMC Pneumatic Guided Cylinder - 16mm Bore, 30mm Stroke, MGP Series, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCStroke
30mm
Bore
16mm
Manufacturer Series
MGP
Action
Double
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Dimensions
76 x 30 x 64mm
Weight
430g
Maximum Operating Temperature
+60°C
Length
76mm
Minimum Operating Temperature
-10°C
Width
30mm
Height
64mm