SMC KQ2 Series, R 1/4 Male, Threaded-to-Tube Connection Style

RS Stock No.: 840-4438Brand: SMCManufacturers Part No.: KQ2Y04-02AS
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

R 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

KQ2

Thread Material

Nickel Plated Brass

Body Material

PBT

Minimum Operating Temperature

-5 °C, 0 °C

Maximum Operating Temperature

+40 °C, +60 °C

Maximum Operating Pressure

1 MPa, 3 MPa

Country of Origin

Japan

Product details

Male Run Tee KQ2Y

The KQ2Y male run tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2Y male run tees are also more compact in design which means that these connectors can be used within a confined space. Male run tees are designed to be used to branch female threads at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

P.O.A.

Each (In a Pack of 10) (ex VAT)

SMC KQ2 Series, R 1/4 Male, Threaded-to-Tube Connection Style

P.O.A.

Each (In a Pack of 10) (ex VAT)

SMC KQ2 Series, R 1/4 Male, Threaded-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Connector A

R 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

KQ2

Thread Material

Nickel Plated Brass

Body Material

PBT

Minimum Operating Temperature

-5 °C, 0 °C

Maximum Operating Temperature

+40 °C, +60 °C

Maximum Operating Pressure

1 MPa, 3 MPa

Country of Origin

Japan

Product details

Male Run Tee KQ2Y

The KQ2Y male run tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2Y male run tees are also more compact in design which means that these connectors can be used within a confined space. Male run tees are designed to be used to branch female threads at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors