SMC PNP Solid State Pneumatic Switch, D-M9 Series, 24V dc, with LED indicator

RS Stock No.: 826-2366Brand: SMCManufacturers Part No.: D-M9BSBPC
brand-logo
View all in Pneumatic Cylinder Switches

Technical documents

Specifications

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

24V dc

Operation

PNP

Compatible with

CDJP, NCQ8

LED Indicator

Yes

Voltage Drop

≤4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Product details

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC PNP Solid State Pneumatic Switch, D-M9 Series, 24V dc, with LED indicator

P.O.A.

SMC PNP Solid State Pneumatic Switch, D-M9 Series, 24V dc, with LED indicator
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

24V dc

Operation

PNP

Compatible with

CDJP, NCQ8

LED Indicator

Yes

Voltage Drop

≤4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Product details

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches