Siemens8WH1001-0AM00 8WH1001 Series DIN Rail Terminal Block, 16mm², Screw Termination

RS Stock No.: 225-4727Brand: SiemensManufacturers Part No.: 8WH1001-0AM00
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Siemens

Colour

Grey

Series

8WH1001

Termination Method

Screw

Cable CSA

16mm²

Current Rating

101A

Voltage Rating

600 V

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens8WH1001-0AM00 8WH1001 Series DIN Rail Terminal Block, 16mm², Screw Termination

P.O.A.

Siemens8WH1001-0AM00 8WH1001 Series DIN Rail Terminal Block, 16mm², Screw Termination
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Colour

Grey

Series

8WH1001

Termination Method

Screw

Cable CSA

16mm²

Current Rating

101A

Voltage Rating

600 V

Country of Origin

Germany