Siemens Switch Mode DIN Rail Panel Mount Power Supply, 400V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 741-8717Brand: SiemensManufacturers Part No.: 6EP1434-2BA10
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Siemens

Type

Switch Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

150 x 90 x 145mm

Depth

145mm

Width

90mm

Height

145mm

Minimum Temperature

0°C

Efficiency

91%

Ripple And Noise

150mV Pk-Pk

Load Regulation

1%

Maximum Temperature

+70°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 400V ac ac Input, 24V dc dc Output, 10A Output, 240W

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 400V ac ac Input, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Type

Switch Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

150 x 90 x 145mm

Depth

145mm

Width

90mm

Height

145mm

Minimum Temperature

0°C

Efficiency

91%

Ripple And Noise

150mV Pk-Pk

Load Regulation

1%

Maximum Temperature

+70°C