Safety Limit Switch With Plunger Actuator, Plastic, NO/2NC

RS Stock No.: 227-983Brand: SiemensManufacturers Part No.: 3SE52320LC05
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Siemens

Actuator Type

Plunger

Normal State Configuration

2NC/1NO

IP Rating

IP65

Housing Material

Plastic

Connection Type

Screw

Length

75.7mm

Depth

33mm

Width

31mm

Mechanical Life

15000000Cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Safety Limit Switch With Plunger Actuator, Plastic, NO/2NC

P.O.A.

Safety Limit Switch With Plunger Actuator, Plastic, NO/2NC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Siemens

Actuator Type

Plunger

Normal State Configuration

2NC/1NO

IP Rating

IP65

Housing Material

Plastic

Connection Type

Screw

Length

75.7mm

Depth

33mm

Width

31mm

Mechanical Life

15000000Cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more