Siemens SIRIUS Classic 3RT1 Contactor, 110 V ac Coil, 4-Pole, 12 A, 5.5 kW, 2NO + 2NC, 400 V

RS Stock No.: 751-5657Brand: SiemensManufacturers Part No.: 3RT1517-1AF00
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

4

Contact Voltage Rating

400 V

Contact Current Rating

12 A

Range

Sirius Classic

Series

3RT1

Power Rating

5.5 kW

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

45mm

Width

45mm

Depth

72mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS Classic 3RT1 Contactor, 110 V ac Coil, 4-Pole, 12 A, 5.5 kW, 2NO + 2NC, 400 V

P.O.A.

Siemens SIRIUS Classic 3RT1 Contactor, 110 V ac Coil, 4-Pole, 12 A, 5.5 kW, 2NO + 2NC, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

4

Contact Voltage Rating

400 V

Contact Current Rating

12 A

Range

Sirius Classic

Series

3RT1

Power Rating

5.5 kW

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

45mm

Width

45mm

Depth

72mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values