Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
230V ac
Safety Contacts
1
Function
Two Hand Control
Auxiliary Contacts
1
Range
Preventa
Terminal Type
Screw
Depth
120mm
Series
XPS BA
Width
22.5mm
Safety Category
1
Length
77.5mm
You may be interested in
P.O.A.
Schneider Electric Two Hand Control Safety Relay, 230V ac, 1 Safety Contacts
1
P.O.A.
Schneider Electric Two Hand Control Safety Relay, 230V ac, 1 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
230V ac
Safety Contacts
1
Function
Two Hand Control
Auxiliary Contacts
1
Range
Preventa
Terminal Type
Screw
Depth
120mm
Series
XPS BA
Width
22.5mm
Safety Category
1
Length
77.5mm
You may be interested in