Technical documents
Specifications
Brand
Schneider ElectricContact Configuration
1 NO/2 NC
Switch Operation
Momentary On-Off
Case Material
Metal
Contact Voltage Rating AC
240V
Contact Voltage Rating DC
250V
Contact Current Rating
270 mA @ 250 V dc, 3 A @ 240 V ac
Switch Environment
Industrial Duty
IP Rating
IP66
Country of Origin
Morocco
You may be interested in
P.O.A.
Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 1 NO/2 NC, 270 mA @ 250 V dc, 3
1
P.O.A.
Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 1 NO/2 NC, 270 mA @ 250 V dc, 3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricContact Configuration
1 NO/2 NC
Switch Operation
Momentary On-Off
Case Material
Metal
Contact Voltage Rating AC
240V
Contact Voltage Rating DC
250V
Contact Current Rating
270 mA @ 250 V dc, 3 A @ 240 V ac
Switch Environment
Industrial Duty
IP Rating
IP66
Country of Origin
Morocco
You may be interested in