Technical documents
Specifications
Brand
Schneider ElectricSeries
XAPM
Cutout Diameter
20mm
Enclosure Colour
Blue
Enclosure Material
Zinc Alloy
Length
80mm
Width
80mm
Depth
49mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Dimensions
49 x 80 x 80mm
Country of Origin
Morocco
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Blue Zinc Alloy XAPM Control Station Enclosure - 20mm Diameter
1
P.O.A.
Schneider Electric Blue Zinc Alloy XAPM Control Station Enclosure - 20mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
XAPM
Cutout Diameter
20mm
Enclosure Colour
Blue
Enclosure Material
Zinc Alloy
Length
80mm
Width
80mm
Depth
49mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Dimensions
49 x 80 x 80mm
Country of Origin
Morocco