Schneider Electric Fibreglass Reinforced Polyester Internal Door for Use with Thalassa PLM Enclosure, 405 x 32 x 615mm

RS Stock No.: 446-3102Brand: Schneider ElectricManufacturers Part No.: NSYPAP75
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Type

Internal Door

Length

405mm

For Use With

Thalassa PLM Enclosure

Width

32mm

Material

Fibreglass Reinforced Polyester

Dimensions

405 x 32 x 615mm

Height

615mm

Colour

Grey

Country of Origin

Spain

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Fibreglass Reinforced Polyester Internal Door for Use with Thalassa PLM Enclosure, 405 x 32 x 615mm

P.O.A.

Schneider Electric Fibreglass Reinforced Polyester Internal Door for Use with Thalassa PLM Enclosure, 405 x 32 x 615mm
Stock information temporarily unavailable.

Technical documents

Specifications

Type

Internal Door

Length

405mm

For Use With

Thalassa PLM Enclosure

Width

32mm

Material

Fibreglass Reinforced Polyester

Dimensions

405 x 32 x 615mm

Height

615mm

Colour

Grey

Country of Origin

Spain