Schneider Electric LC2 Series Contactor, 230 V ac Coil, 3-Pole, 65 A, 37 kW, 3NO, 1 kV ac

RS Stock No.: 609-0582Brand: Schneider ElectricManufacturers Part No.: LC2D65P7
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

1 kV ac

Contact Current Rating

65 A

Range

TeSys

Series

LC2

Power Rating

37 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

127mm

Width

165mm

Depth

142mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LC2 Series Contactor, 230 V ac Coil, 3-Pole, 65 A, 37 kW, 3NO, 1 kV ac

P.O.A.

Schneider Electric LC2 Series Contactor, 230 V ac Coil, 3-Pole, 65 A, 37 kW, 3NO, 1 kV ac
Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

1 kV ac

Contact Current Rating

65 A

Range

TeSys

Series

LC2

Power Rating

37 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

127mm

Width

165mm

Depth

142mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C