Schneider Electric TeSys D LC1D Contactor, 36 V dc Coil, 3-Pole, 5.5 kW, 3NO

RS Stock No.: 845-1169Brand: Schneider ElectricManufacturers Part No.: LC1D09CD
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

36 V dc

Number of Poles

3

Range

Tesys D

Series

LC1D

Power Rating

5.5 kW

Normal State Configuration

3NO

Terminal Type

Cable

Length

77mm

Width

45mm

Depth

95mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 36 V dc Coil, 3-Pole, 5.5 kW, 3NO

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 36 V dc Coil, 3-Pole, 5.5 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

36 V dc

Number of Poles

3

Range

Tesys D

Series

LC1D

Power Rating

5.5 kW

Normal State Configuration

3NO

Terminal Type

Cable

Length

77mm

Width

45mm

Depth

95mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France