Technical documents
Specifications
Brand
SchmersalIP Rating
IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
5 Hz
Product details
Schmersal Safety Package No. 1
Kit 1 incorporates non-contact magnetic safety sensors with coded magnets. These are sealed units with a housing material that conforms to food industry standards enabling use in food processing and dirty environments.
The fail-safe control module converts the signal of the magnetic safety switch into an output (authorised operation) when the guard is closed. The coded magnetic safety switch has 1N/O and 2N/C contacts which are monitored. Actuation can only be made using the coded magnet (provided). The unit provides triple redundancy with 3N/O contacts wired in seriesThere is no cross monitoring of the channels and not all faults are recognised but the unit continues to operate in the safe mode with 2 undetected permanent faults, complying with the requirements of EN954-1.1 enabling pathLED displayA max. of 2 coded magnetic safety switches may be connected to the control module, to monitor 2 guards. One switch and magnet supplied with packet
Safety Kit
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchmersalIP Rating
IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
5 Hz
Product details
Schmersal Safety Package No. 1
Kit 1 incorporates non-contact magnetic safety sensors with coded magnets. These are sealed units with a housing material that conforms to food industry standards enabling use in food processing and dirty environments.
The fail-safe control module converts the signal of the magnetic safety switch into an output (authorised operation) when the guard is closed. The coded magnetic safety switch has 1N/O and 2N/C contacts which are monitored. Actuation can only be made using the coded magnet (provided). The unit provides triple redundancy with 3N/O contacts wired in seriesThere is no cross monitoring of the channels and not all faults are recognised but the unit continues to operate in the safe mode with 2 undetected permanent faults, complying with the requirements of EN954-1.1 enabling pathLED displayA max. of 2 coded magnetic safety switches may be connected to the control module, to monitor 2 guards. One switch and magnet supplied with packet