Technical documents
Specifications
Brand
SchaffnerMaximum Current Rating
1A
Maximum Voltage Rating
250 V ac
Mounting Type
Flange Mount
Termination Style
Tab
Series
FN2090
Operating Frequency
0 → 400Hz
Length
71mm
Height
22.3mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Product details
FN2090 Series
Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance. Typical applications could be electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, medical equipment, electronic data/communication processing equipment and office automation.
Two-stage filter
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SchaffnerMaximum Current Rating
1A
Maximum Voltage Rating
250 V ac
Mounting Type
Flange Mount
Termination Style
Tab
Series
FN2090
Operating Frequency
0 → 400Hz
Length
71mm
Height
22.3mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Product details
FN2090 Series
Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance. Typical applications could be electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, medical equipment, electronic data/communication processing equipment and office automation.
Two-stage filter
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)
