Sarel Spacial 3D Series Steel Wall Box, IP66, 800 mm x 600 mm

RS Stock No.: 509-4016Brand: SarelManufacturers Part No.: ENN83357
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Sarel

External Height

800 mm

External Width

600 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

Spacial 3D

Fixing Kit

Yes

P.O.A.

Sarel Spacial 3D Series Steel Wall Box, IP66, 800 mm x 600 mm

P.O.A.

Sarel Spacial 3D Series Steel Wall Box, IP66, 800 mm x 600 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sarel

External Height

800 mm

External Width

600 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

Spacial 3D

Fixing Kit

Yes