Technical documents
Specifications
Brand
RubyconCapacitance
68µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
12000h
Series
BXC
Ripple Current
1.3A
Leakage Current
0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA
Tolerance
±20%
Product details
BXC series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical documents
Specifications
Brand
RubyconCapacitance
68µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
12000h
Series
BXC
Ripple Current
1.3A
Leakage Current
0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA
Tolerance
±20%
Product details