RS PRO White Zinc Plated Steel Power Supply Case, 500 x 130 x 180mm
RS Stock No.: 129-656Brand: RS PRO

Technical documents
Specifications
Brand
RS ProExternal Dimensions
500 x 130 x 180mm
Body Material
Zinc Plated Steel
Colour
White
External Height
180 mm
External Length
500 mm
External Width
130 mm
Stock information temporarily unavailable.
P.O.A.
RS PRO White Zinc Plated Steel Power Supply Case, 500 x 130 x 180mm
1
P.O.A.
RS PRO White Zinc Plated Steel Power Supply Case, 500 x 130 x 180mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProExternal Dimensions
500 x 130 x 180mm
Body Material
Zinc Plated Steel
Colour
White
External Height
180 mm
External Length
500 mm
External Width
130 mm