RS PRO Soldering Station 200W, 230V ac 480°C

RS Stock No.: 271-3540Brand: RS PRO
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

RS Pro

Plug Type

Euro Plug, UK

Tasks Supported

Desoldering / Soldering

Primary Application Category

Soldering & Desoldering

Wattage

200W

Input Voltage

230V ac

Soldering Tip Temperature

480°C

Output Power

200W

Maximum Operating Temperature

480°C

Number of Outputs

2

Display Type

LCD

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Soldering Station 200W, 230V ac 480°C

P.O.A.

RS PRO Soldering Station 200W, 230V ac 480°C
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Plug Type

Euro Plug, UK

Tasks Supported

Desoldering / Soldering

Primary Application Category

Soldering & Desoldering

Wattage

200W

Input Voltage

230V ac

Soldering Tip Temperature

480°C

Output Power

200W

Maximum Operating Temperature

480°C

Number of Outputs

2

Display Type

LCD

Country of Origin

China