RS PRO Purple 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, PVC Insulation

Technical documents
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
Purple
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
32/0.2 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3mm
Maximum Operating Temperature
+105°C
Current Rating
17 A
Conductor Material
Annealed Copper
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.2 mm
Number of Strands
32
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
Purple
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
32/0.2 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3mm
Maximum Operating Temperature
+105°C
Current Rating
17 A
Conductor Material
Annealed Copper
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.2 mm
Number of Strands
32