RS PRO, Pack of 10
Technical documents
Specifications
Brand
RS ProApplication
Cleaning, Diy, Gardening, Industry, Mechanical, Painting, Plumbing, Printing, Storage
Package Type
Pack
Number of Wipes per Pack
10
Wiper Size
400 x 400mm
Colour
Red
Country of Origin
China
Product details
Microfibre Cloths
Highly absorbent and durable
Can be used either damp or dry
Microfibre materials will not scratch windows or delicate surfaces
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProApplication
Cleaning, Diy, Gardening, Industry, Mechanical, Painting, Plumbing, Printing, Storage
Package Type
Pack
Number of Wipes per Pack
10
Wiper Size
400 x 400mm
Colour
Red
Country of Origin
China
Product details
Microfibre Cloths
Highly absorbent and durable
Can be used either damp or dry
Microfibre materials will not scratch windows or delicate surfaces