RS PRO Multicore Industrial Cable, 10 Cores, 0.25 mm², Screened, 50m, 24 AWG

RS Stock No.: 639-1150Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

10

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Screened

Length

50m

American Wire Gauge

24 AWG

Core Strands

14/0.15 mm

Voltage Rating

250 V

Drain Wire

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Conductor Resistance

138 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Country of Origin

Denmark

Product details

Multi-cables, type LIYCY, 0.25 mm2

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Multicore Industrial Cable, 10 Cores, 0.25 mm², Screened, 50m, 24 AWG

P.O.A.

RS PRO Multicore Industrial Cable, 10 Cores, 0.25 mm², Screened, 50m, 24 AWG
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

10

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Screened

Length

50m

American Wire Gauge

24 AWG

Core Strands

14/0.15 mm

Voltage Rating

250 V

Drain Wire

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Conductor Resistance

138 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Country of Origin

Denmark

Product details

Multi-cables, type LIYCY, 0.25 mm2

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.