RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, SPST, White LED, 250 / 125V ac, IP67

RS Stock No.: 175-8032Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.1mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250 / 125V ac

Push Button Style

Round

LED Colour

White

IP Rating

IP67

Contact Current Rating

16 A, 26 A

Contact Material

Brass

Legend

Power Symbol

Contact AC Voltage Rating

250 / 125V

Manufacturer Part No.

MW19-A0F1E124-A3DA

Case Colour

Natural

Terminal Type

Quick Connect

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, SPST, White LED, 250 / 125V ac, IP67

P.O.A.

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, SPST, White LED, 250 / 125V ac, IP67
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.1mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250 / 125V ac

Push Button Style

Round

LED Colour

White

IP Rating

IP67

Contact Current Rating

16 A, 26 A

Contact Material

Brass

Legend

Power Symbol

Contact AC Voltage Rating

250 / 125V

Manufacturer Part No.

MW19-A0F1E124-A3DA

Case Colour

Natural

Terminal Type

Quick Connect

Country of Origin

Taiwan, Province Of China