RS PRO HSS Jobber Drill Bit, 13/64in Diameter, 86 mm Overall

RS Stock No.: 434-4304Brand: RS PRO
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

13/64in

Point Angle

135°

Cutting Length

52mm

Overall Length

86 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO HSS Jobber Drill Bit, 13/64in Diameter, 86 mm Overall

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO HSS Jobber Drill Bit, 13/64in Diameter, 86 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

13/64in

Point Angle

135°

Cutting Length

52mm

Overall Length

86 mm

You may be interested in