RS PRO Heat Shrink Tubing, Blue 3.2mm Sleeve Dia. x 10m Length 2:1 Ratio
RS Stock No.: 303-6709Brand: RS PRO
Technical documents
Specifications
Brand
RS ProSleeve Diameter
3.2mm
Colour
Blue
Shrunk Diameter
1.6mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
10m
Material
Polyolefin
P.O.A.
RS PRO Heat Shrink Tubing, Blue 3.2mm Sleeve Dia. x 10m Length 2:1 Ratio
1
P.O.A.
RS PRO Heat Shrink Tubing, Blue 3.2mm Sleeve Dia. x 10m Length 2:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSleeve Diameter
3.2mm
Colour
Blue
Shrunk Diameter
1.6mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
10m
Material
Polyolefin