RS PRO Handheld Digital Thermometer for Industrial Use, K Probe, 1 Input(s), +1350°C Max, ±0.75 % Accuracy - UKAS
Technical documents
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+1350°C
Calibrated
UKAS
Probe Type
K
Thermometer Type
Handheld
Application
Industrial
Best Accuracy
±0.75 %
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Length
135mm
Width
72mm
Height
31mm
Dimensions
135 x 72 x 31mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
235g
Battery Type
AAA
Product details
RS-1319A Single Channel Type K Thermometers
Type K thermocouple inputSwitchable resolution 0.1o/1oºC/ºF selectableMAX/MIN/AVERAGE functionData memory and read function direct from the display (150 sets)Data hold functionFlip up stand
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+1350°C
Calibrated
UKAS
Probe Type
K
Thermometer Type
Handheld
Application
Industrial
Best Accuracy
±0.75 %
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Length
135mm
Width
72mm
Height
31mm
Dimensions
135 x 72 x 31mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
235g
Battery Type
AAA
Product details
RS-1319A Single Channel Type K Thermometers
Type K thermocouple inputSwitchable resolution 0.1o/1oºC/ºF selectableMAX/MIN/AVERAGE functionData memory and read function direct from the display (150 sets)Data hold functionFlip up stand