RS PRO Halogen Free Heat Shrink Tubing, Black 25.4 mm Sleeve Dia. x 1m Length 2:1 Ratio
RS Stock No.: 671-560Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSleeve Diameter
25.4mm
Product Type
Heat Shrink Tubing
Colour
Black
Shrunk Diameter
12.7mm
Shrink Ratio
2:1
Sleeve Length
1m
Material
Polyolefin
Flame Retardant
No
Halogen Free
Yes
Standards/Approvals
EN 60684-2, IEC 60243-1, REACH, RoHS
Country of Origin
Poland
Stock information temporarily unavailable.
€ 7.69
€ 7.69 Each (ex VAT)
RS PRO Halogen Free Heat Shrink Tubing, Black 25.4 mm Sleeve Dia. x 1m Length 2:1 Ratio
1
€ 7.69
€ 7.69 Each (ex VAT)
RS PRO Halogen Free Heat Shrink Tubing, Black 25.4 mm Sleeve Dia. x 1m Length 2:1 Ratio
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | € 7.69 |
| 10 - 24 | € 7.21 |
| 25+ | € 6.60 |
Technical documents
Specifications
Brand
RS ProSleeve Diameter
25.4mm
Product Type
Heat Shrink Tubing
Colour
Black
Shrunk Diameter
12.7mm
Shrink Ratio
2:1
Sleeve Length
1m
Material
Polyolefin
Flame Retardant
No
Halogen Free
Yes
Standards/Approvals
EN 60684-2, IEC 60243-1, REACH, RoHS
Country of Origin
Poland