RS PRO Float Level Switch, Threaded Mount, Polypropylene Body

RS Stock No.: 266-0437Brand: RS PRO
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Threaded Mount

Body Material

Polypropylene

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Float Level Switch, Threaded Mount, Polypropylene Body

P.O.A.

RS PRO Float Level Switch, Threaded Mount, Polypropylene Body

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Threaded Mount

Body Material

Polypropylene

Country of Origin

Italy