RS PRO Float Level Switch, Thread Mount, Stainless Steel Body

RS Stock No.: 266-0436Brand: RS PRO
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Thread Mount

Body Material

Stainless Steel

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Float Level Switch, Thread Mount, Stainless Steel Body

P.O.A.

RS PRO Float Level Switch, Thread Mount, Stainless Steel Body

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Thread Mount

Body Material

Stainless Steel

Country of Origin

Italy