RS PRO Embedded Switch Mode Power Supply (SMPS), 27V dc, 56A, 1.5kW, 1 Output, 120 → 370V dc Input Voltage
Technical documents
Specifications
Brand
RS ProOutput Voltage
27V dc
Output Current
56A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
120 → 370V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
190mm
Width
127mm
Embedded
Yes
Depth
40.5mm
Efficiency
0.94
Minimum Temperature
-40°C
Weight
1.25kg
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
£ 530.97
Each (ex VAT)
1
£ 530.97
Each (ex VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | £ 530.97 |
5 - 9 | £ 523.34 |
10 - 24 | £ 515.21 |
25+ | £ 506.56 |
Technical documents
Specifications
Brand
RS ProOutput Voltage
27V dc
Output Current
56A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
120 → 370V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
190mm
Width
127mm
Embedded
Yes
Depth
40.5mm
Efficiency
0.94
Minimum Temperature
-40°C
Weight
1.25kg
Maximum Temperature
+70°C
Country of Origin
China